533285-4

Heilind Number:AMP533285-4
Manufacturer:TE Connectivity
Manufacturer Number:533285-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 4 ROW 140 POS RCPT ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533285-4
Amperage:3 A
Housing Material:Polyphenylene Sulfide
Number of Rows:4
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:5
Contact Amperage:3 A
Number of Positions:140
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Assembly Feature:None
Termination Post Tail Length:.149 in, 3.78 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533285-4
SKU:AMP533285-4

Detailed Description

Elevate your connectivity with the BOX II 4 ROW 140 POS RCPT ASSY, a high-performance board-to-board PCB connector designed for signal applications in demanding environments. With a straight, panel-mount orientation and durable Polyphenylene Sulfide housing, this assembly ensures reliable performance even in extreme temperatures ranging from -85 to 257°F. Featuring gold-plated beryllium copper contacts and UL 94V-0 flammability standard compliance, it guarantees efficient and safe operation. Each package includes five connectors, each with a 2.54mm pitch and 3A contact amperage, ideal for aerospace, defense, and marine industries. Whether for commercial or industrial use, this connector's four-beam contact shape and shrouded header type offer robust and secure connections, making it an essential component for your assembly projects.