533285-5

Heilind Number:AMP533285-5
Manufacturer:TE Connectivity
Manufacturer Number:533285-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 4 ROW RECP ASSY 160 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533285-5
Housing Material:Polyphenylene Sulfide
Number of Rows:4
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:4
Contact Amperage:3 A
Number of Positions:160
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Assembly Feature:None
Termination Post Tail Length:.149 in, 3.78 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533285-5
SKU:AMP533285-5

Detailed Description

Enhance your electronic assembly with the BOX II 4 ROW RECP ASSY 160 POS, a high-performance connector designed for seamless panel mounting. Featuring a durable Polyphenylene Sulfide housing in a sleek brown color, this connector boasts 160 gold-plated contact sockets for reliable signal transmission. With a pitch of 2.54mm and a compact .4-inch height, it offers efficient PCB connectivity in aerospace, defense, and marine applications. Its UL 94V-0 flammability rating ensures safety, while its operating temperature range of -85 to 257°F guarantees performance in harsh environments. Ideal for board-to-board configurations, this shrouded PCB mount receptacle with vertical orientation is a must-have for demanding electronic systems.