533285-6

Heilind Number:AMP533285-6
Manufacturer:TE Connectivity
Manufacturer Number:533285-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 4 ROW RECP ASSY 180 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533285-6
Amperage:3 A
Housing Material:Polyphenylene Sulfide
Number of Rows:4
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:4
Contact Amperage:3 A
Number of Positions:180
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Assembly Feature:None
Termination Post Tail Length:.149 in, 3.78 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533285-6
SKU:AMP533285-6

Detailed Description

Introducing the BOX II 4 ROW RECP ASSY 180 POS, a high-performance assembly designed for signal circuit applications in aerospace, defense, and marine industries. With a straight body orientation and panel mount type, this connector offers reliable connectivity in vertical configurations. Featuring 180 gold-plated sockets on a 2.54mm pitch, it ensures efficient data transmission with a 3A amperage rating. Constructed with UL 94V-0 compliant polyphenylene sulfide housing in a brown color, it meets stringent quality standards. The four-beam contact shape and through-hole termination method with solder ensure secure PCB mounting. With an operating temperature range of -85 to 257°F and high-temperature rating, it guarantees performance in harsh environments. This PCB mount receptacle, part of the Board to Board connector system, is ideal for mezzanine and board stacking applications. Trust in its durability and quality for your next project.