533285-7

Heilind Number:AMP533285-7
Manufacturer:TE Connectivity
Manufacturer Number:533285-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 4 ROW RECP ASSY 200 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533285-7
Amperage:3 A
Housing Material:Polyphenylene Sulfide
Number of Rows:4
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:4
Contact Amperage:3 A
Number of Positions:200
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Assembly Feature:None
Termination Post Tail Length:.149 in, 3.78 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:50388-1200E 533285-7
SKU:AMP533285-7

Detailed Description

Enhance your connectivity with the BOX II 4 ROW RECP ASSY 200 POS, a versatile and high-performance receptacle assembly designed for demanding signal applications. Featuring 200 positions across four rows, this assembly ensures ample connectivity in a straight body orientation. Crafted with durable Polyphenylene Sulfide housing and precision Beryllium Copper contacts plated with gold, it guarantees reliable and efficient signal transmission. With a pitch of 2.54mm, it offers compatibility with standard PCB layouts. Operating in a wide temperature range from -85 to 257°F, it is suitable for aerospace, defense, and marine environments. Designed for easy panel mounting through hole soldering, this assembly is a perfect choice for high-density board-to-board connections. Its UL 94V-0 flammability standard compliance and high-temperature rating make it a dependable solution for various applications. Elevate your connectivity standards with this advanced receptacle assembly, ensuring seamless performance in critical circuitry setups.