| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 533285-9 |
| Amperage: | 3 A |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 3 |
| Contact Amperage: | 3 A |
| Number of Positions: | 240 |
| Housing Color: | Brown |
| Mount Orientation: | Vertical |
| GPL: | 299 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Connector Height: | 10.16 mm, .4 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5479 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .149 in, 3.78 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 15.24 mm, .6 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 533285-9 |
| SKU: | AMP533285-9 |
533285-9
Specifications
Detailed Description
Elevate your connectivity with the BOX II 4 ROW RECP ASSY 240 POS. This high-performance assembly features a durable Polyphenylene Sulfide housing in a straight orientation, with 240 gold-plated contacts ensuring reliable signal transmission. Ideal for aerospace, defense, and marine applications, it meets UL 94V-0 flammability standards and operates seamlessly in extreme temperatures ranging from -85 to 257 °F. Designed for PCB mounting, this shrouded connector boasts a stack height of .6 inches, providing efficient board-to-board configuration. Upgrade your assembly with this essential component for seamless signal transmission in critical environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2013 | E-13-008145 - Document clarification. | Download | |||
| 06/17/2012 | Add an additional contact material and contact plating option. Contact material was: Beryllium Copper. Contact material now: Beryllium copper or Copper-Nickel-Silicon Change plating on contact tail. was: 93/7 bright tin-lead now: 93/7 bright tin lead or 60/40 matte tin lead | N/A | |||
| 06/17/2012 | Contact material was: Beryllium Copper. Contact material now: Beryllium copper or Copper-Nickel-Silicon per UNS C70260. Change plating on contact tail. was: 93/7 bright tin-lead now: 93/7 bright tin lead or 60/40 matte tin lead. | N/A | |||

