533286-2

Heilind Number:AMP533286-2
Manufacturer:TE Connectivity
Manufacturer Number:533286-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 4 ROW 120 POS R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533286-2
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:6
Contact Amperage:3 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:4 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm, .76 in
Connector Height:14.73 mm, .58 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5559
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam, Square
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.12 in, 3.05 mm
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.21 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533286-2
SKU:AMP533286-2

Detailed Description

Elevate your PCB assembly with our HDI Pin Assembly, featuring four rows of 120 right-angled pins for seamless connectivity. Crafted from high-grade thermoplastic with UL 94V-0 flammability standard, this assembly ensures durability and safety. The phosphor bronze contacts with gold plating offer reliable signal transmission, while the 2.54mm pitch accommodates precise board mounting. With a high-temperature rating and a wide operating range from -85 to 257°F, this assembly is perfect for demanding applications. Whether you're working on data and devices or any signal circuitry, this PCB Mount Header guarantees optimal performance. RoHS compliant and designed for easy installation, it's a must-have for your connector arsenal.