533287-4

Heilind Number:AMP533287-4
Manufacturer:TE Connectivity
Manufacturer Number:533287-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II ASSY 105 POS W/SOLD TL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533287-4
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:5
Contact Amperage:3 A
Number of Positions:105
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Assembly Feature:None
Termination Post Tail Length:.149 in, 3.78 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533287-4
SKU:AMP533287-4

Detailed Description

Enhance your electronic connections with the BOX II ASSY 105 POS W/SOLD TL, a meticulously crafted assembly designed for optimal performance. Featuring a durable thermoplastic housing in a sleek brown hue, this connector boasts 105 gold-plated contact positions arranged in three rows, ensuring reliable signal transmission. With a straight body orientation and vertical mount type, it seamlessly integrates into your panel setup. The contact's beryllium copper construction guarantees longevity and conductivity, while the UL 94V-0 flammability standard certification ensures safety. Ideal for aerospace, defense, and marine applications, this high-temperature-rated connector is a crucial component for your PCB assembly needs. Upgrade your connectivity with this precision-engineered solution.