533287-7

Heilind Number:AMP533287-7
Manufacturer:TE Connectivity
Manufacturer Number:533287-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 3 ROW RECP ASSY 150 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533287-7
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Contact Amperage:3 A
Number of Positions:150
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Package
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Assembly Feature:None
Termination Post Tail Length:.149 in, 3.78 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533287-7
SKU:AMP533287-7

Detailed Description

Enhance your PCB assembly with the BOX II 3 ROW RECP ASSY 150 POS, a high-performance connector featuring three rows of 150 contact positions. Made of durable thermoplastic in a sleek brown housing, this panel-mount receptacle ensures secure and reliable signal transmission. With gold-plated beryllium copper contacts and UL 94V-0 flammability rating, it guarantees optimal conductivity and safety. Its vertical mount orientation and shrouded header type offer easy installation onto printed circuit boards, while its high-temperature rating and aerospace defense & marine application make it ideal for demanding environments. Upgrade your connectivity solutions with this innovative board-to-board connector.