533288-7

Heilind Number:AMP533288-7
Manufacturer:TE Connectivity
Manufacturer Number:533288-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 3 ROW 150 POS R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533288-7
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:4
Contact Amperage:3 A
Number of Positions:150
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm, .76 in
Connector Height:12.19 mm, .48 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5559
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam, Square
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.12 in, 3.05 mm
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.21 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533288-7
SKU:AMP533288-7

Detailed Description

This HDI Pin Assembly features a right-angle design with three rows and 150 positions, ideal for high-density signal applications. Constructed with a thermoplastic housing and gold-plated phosphor bronze contacts, it ensures reliable connectivity. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. With a 2.54mm pitch and through-hole solder termination, it offers easy installation on printed circuit boards. Operating in a wide temperature range from -85 to 257°F, it is suitable for various environments. Its compact design, with a height of 12.19mm, makes it space-efficient. Perfect for board-to-board connections in electronic assemblies, this connector is a versatile solution for demanding applications.