533294-1

Heilind Number:AMP533294-1
Manufacturer:TE Connectivity
Manufacturer Number:533294-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 3 ROW 240 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533294-1
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:2
Contact Amperage:3 A
Number of Positions:240
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:11.73 mm, .462 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1808
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam, Square
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.25 in, 6.35 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.21 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:2-42935-6279 533294-1
SKU:AMP533294-1

Detailed Description

Enhance your circuit connections with the HDI Pin Assembly. Designed with three rows and 240 positions, this board-mount connector features a robust thermoplastic housing in a natural color. With a termination method of Through Hole - Press-Fit, it ensures secure and reliable contact. The phosphor bronze contact material, plated with gold, guarantees optimal conductivity. Meeting UL 94V-0 flammability standards, it operates flawlessly in temperatures ranging from -85 to 257°F. Perfect for signal applications, this connector is ideal for vertical board-to-board configurations. Its square, four-beam contact shape and action/compliant tail PCB retention type offer efficient performance. RoHS compliant and ECCN classified as EAR99, it's a high-quality and environmentally conscious choice for your electronic projects.