| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 533420-3 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 5 |
| Contact Amperage: | 3 A |
| Number of Positions: | 96 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.19 mm, .48 in |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5559 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam, Square |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 533420-3 |
| SKU: | AMP533420-3 |
533420-3
Specifications
Detailed Description
Enhance your PCB connections with our HDI PIN ASSY, featuring three rows of 96 right-angle positions for seamless integration. Crafted with durable thermoplastic housing and gold-plated phosphor bronze contacts, this assembly ensures reliable signal transmission. With a pitch of 2.54mm and a compact design, it's perfect for space-efficient board mounting. Operating in a wide temperature range from -85 to 257°F, it's suitable for various environments. UL 94V-0 compliant for safety, it guarantees high performance with an amperage of 3A. Ideal for signal circuit applications, this board-to-board connector with a shrouded header offers secure and efficient connectivity. Upgrade your assembly with this top-of-the-line component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 533268-3 | ![]() |


