533492-1

Heilind Number:AMP533492-1
Manufacturer:TE Connectivity
Manufacturer Number:533492-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 4 ROW RECP ASSY 160 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533492-1
Amperage:3 A
Housing Material:Polyphenylene Sulfide
Number of Rows:4
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:4
Contact Amperage:3 A
Number of Positions:160
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 - .125 in, 2.36 - 3.18 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Solder Feature:Board Standoff
Termination Post Tail Length:.18 in, 4.57 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533492-1
SKU:AMP533492-1

Detailed Description

Enhance your connectivity with the BOX II 4 ROW RECP ASSY 160 POS, a high-performance assembly designed for streamlined signal transmission. Featuring a durable Polyphenylene Sulfide housing in an earthy brown hue, this vertical-mount panel connector boasts 160 gold-plated contact sockets with a contact amperage of 3A. With a pitch of 2.54mm and straight body orientation, it ensures efficient PCB integration, meeting stringent UL 94V-0 material flammability standards. Ideal for aerospace, defense, and marine applications, this board-to-board receptacle offers reliable performance in extreme operating temperatures ranging from -85 to 257°F. Its shrouded header design and four-beam contact shape guarantee secure connections, while the board standoff application solder feature and mounting hole retention type facilitate easy installation. Elevate your circuitry with this robust and versatile connector, perfect for mezzanine and board stacking configurations. Please note that this product is not RoHS compliant.