533493-1

Heilind Number:AMP533493-1
Manufacturer:TE Connectivity
Manufacturer Number:533493-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 3 ROW RECP ASSY 96 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533493-1
Amperage:3 A
Housing Material:Polyphenylene Sulfide
Number of Rows:3
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:5
Contact Amperage:3 A
Number of Positions:96
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.093 in, 2.36 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Assembly Feature:None
Termination Post Tail Length:18.16 mm, .715 in
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
PCB Contact Termination Area Plating Thickness:30 µin
Material Flammability Standard:UL 94V-0
Part Aliases:533493-1
SKU:AMP533493-1

Detailed Description

Introducing the BOX II 3-Row Receptacle Assembly, featuring a total of 96 positions for efficient signal transmission. With a straight body orientation and panel mount type, this assembly is designed for seamless integration onto circuit boards. Constructed with Polyphenylene Sulfide housing material and gold-plated phosphor bronze contacts, it ensures reliable performance even in demanding environments. The 2.54mm pitch and 3A amperage rating make it ideal for signal applications, meeting UL 94V-0 flammability standards for safety. Operating within a wide temperature range from -85 to 257°F, this assembly is suitable for aerospace, defense, and marine industries. Its shrouded header type and vertical mount orientation offer convenient installation, while the PCB-mount receptacle design guarantees secure connections. RoHS compliant and ECCN classified as EAR99, this connector system is a quality solution for board-to-board connections in various electronic assemblies.