533495-2

Heilind Number:AMP533495-2
Manufacturer:TE Connectivity
Manufacturer Number:533495-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 3 ROW RECP ASSY 150 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533495-2
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:4
Contact Amperage:3 A
Number of Positions:150
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 - .125 in, 2.36 - 3.18 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Assembly Feature:None
Termination Post Tail Length:.18 in, 4.57 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
PCB Contact Termination Area Plating Thickness:.6 µm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533495-2
SKU:AMP533495-2

Detailed Description

Introducing the BOX II 3 ROW RECP ASSY 150 POS, a high-performance connector designed for demanding aerospace, defense, and marine applications. This assembly features a straight orientation, panel mount type, and through-hole solder termination method for secure and reliable connectivity. With a housing made of UL 94V-0 rated thermoplastic in a sleek brown color, it offers durability and safety in extreme operating environments ranging from -85 to 257 °F. The gold-plated beryllium copper contacts ensure optimal signal transmission, while the 2.54 mm pitch and 150 positions accommodate complex circuit requirements. Ideal for signal transmission in PCB assemblies, this shrouded header connector boasts a four-beam contact shape and high-temperature rating, making it a key component in mission-critical electronic systems. Non-RoHS compliant. Elevate your connectivity solutions with the BOX II 3 ROW RECP ASSY 150 POS.