533495-3

Heilind Number:AMP533495-3
Manufacturer:TE Connectivity
Manufacturer Number:533495-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 3 ROW RECP ASSY 174 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533495-3
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:3
Contact Amperage:3 A
Number of Positions:174
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 - .125 in, 2.36 - 3.18 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Assembly Feature:None
Termination Post Tail Length:.18 in, 4.57 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
PCB Contact Termination Area Plating Thickness:.6 µm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533495-3
SKU:AMP533495-3

Detailed Description

Enhance your electronic assemblies with our BOX II 3 ROW RECP ASSY 174 POS connector, featuring a straight orientation for seamless panel mounting. Designed for optimal signal transmission, this connector boasts a high amperage of 3A and gold contact plating on beryllium copper sockets. With a housing made of UL 94V-0 rated thermoplastic in a sleek brown color, it offers both durability and safety. Perfect for aerospace, defense, and marine applications, this vertical mount receptacle is suitable for PCB connections with a pitch of 2.54mm (.1 in) and 174 positions. Its shrouded header design and four-beam contact shape ensure secure and reliable connections, even in high-temperature environments ranging from -85 to 257°F. Trust in its quality and compliance with industry standards, making it an essential component for your board-to-board assembly needs.