533499-2

Heilind Number:AMP533499-2
Manufacturer:TE Connectivity
Manufacturer Number:533499-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BOX II 4 ROW RECP ASSY 232 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533499-2
Amperage:3 A
Housing Material:Polyphenylene Sulfide
Number of Rows:4
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:3
Contact Amperage:3 A
Number of Positions:232
Housing Color:Brown
Mount Orientation:Vertical
GPL:299
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.093 - .125 in, 2.36 - 3.18 mm
Connector Height:10.16 mm, .4 in
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5479
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
Application Solder Feature:Board Standoff
Termination Post Tail Length:.18 in, 4.57 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.24 mm, .6 in
PCB Contact Termination Area Plating Thickness:.6 µm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533499-2
SKU:AMP533499-2

Detailed Description

Introducing the BOX II 4 ROW RECP ASSY 232 POS, a versatile and high-performance connector perfect for your signal circuit applications. This straight orientation panel mount connector features four rows of sockets with a pitch of 2.54 mm, providing reliable and efficient PCB-to-PCB connections. With a housing made of UL 94V-0 rated Polyphenylene Sulfide in a sleek brown color, it ensures both durability and safety. The gold-plated beryllium copper contacts offer excellent conductivity, suitable for aerospace, defense, and marine industries. Its operating temperature range of -85 to 257 °F guarantees performance in extreme conditions. Whether for board-to-board or mezzanine stacking configurations, this connector is the ideal choice for your electronic assembly needs.