| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 533903-3 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 8 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.27 in, 1.57 mm |
| Connector Height: | 11.73 mm, .462 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5249 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 533903-3 |
| SKU: | AMP533903-3 |
533903-3
Specifications
Detailed Description
Enhance your circuitry with the HDI PIN ASSY 2 ROW 40 POS connector, a crucial component for seamless board-to-board connectivity. This meticulously crafted assembly boasts a thermoplastic housing in sleek black, ensuring durability and safety with a UL 94V-0 flammability standard. Featuring two rows of 40 phosphor bronze pins, each with a 2.54 mm pitch, this connector guarantees high-speed signal transmission with an amperage rating of 3 A. Its through-hole solder termination method and gold-plated contact mating area offer reliable and efficient performance even in extreme operating temperatures ranging from -85 to 257 °F. Perfect for signal circuit applications, this PCB mount header is essential for any electronic project requiring secure and precise board-to-board connections. With a tube packaging and compliance with RoHS standards, it's both convenient and environmentally friendly. Upgrade your setup with this essential connector for seamless and reliable connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 532430-3 | ![]() |


