533914-5

Heilind Number:AMP533914-5
Manufacturer:TE Connectivity
Manufacturer Number:533914-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI RECP ASSY 3 ROW 165 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533914-5
Amperage:3 A
Housing Material:Polyphenylene Sulfide
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:3
Contact Amperage:3 A
Number of Positions:165
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:3 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.27 in, 2.36 mm
Connector Height:.36 in, 9.14 mm
PCB Retention Type:Solder Tail
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5253
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.18 in, 4.57 mm
Connector Assembly Type:PCB Mount Receptacle
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:533914-5
SKU:AMP533914-5

Detailed Description

Elevate your connectivity with our HDI RECP ASSY, featuring a high-performance 3-row design with 165 positions for seamless signal transmission. Crafted with precision, this board mount connector boasts a durable Polyphenylene Sulfide housing in sleek black, ensuring reliability in any application. The right-angle orientation and through-hole solder termination method offer easy installation on PCBs, while the gold-plated Beryllium Copper contacts guarantee optimal conductivity. With a pitch of 2.54mm and UL 94V-0 flammability standard compliance, this connector is suitable for a wide range of signal circuit applications. Trust in its quality with a high operating temperature range and RoHS compliance for environmental responsibility. Elevate your connectivity with our HDI RECP ASSY, featuring a high-performance 3-row design with 165 positions for seamless signal transmission. Crafted with precision, this board mount connector boasts a durable Polyphenylene Sulfide housing in sleek black, ensuring reliability in any application. The right-angle orientation and through-hole solder termination method offer easy installation on PCBs, while the gold-plated Beryllium Copper contacts guarantee optimal conductivity. With a pitch of 2.54mm and UL 94V-0 flammability standard compliance, this connector is suitable for a wide range of signal circuit applications. Trust in its quality with a high operating temperature range and RoHS compliance for environmental responsibility.