| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 533932-4 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 3 |
| Contact Amperage: | 3 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.27 in, 1.57 mm |
| Connector Height: | 11.73 mm, .462 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0252 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam, Square |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Screw Mount |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | 18.62 mm, .733 in |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | 5.33 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 533932-4 |
| SKU: | AMP533932-4 |
533932-4
| Heilind Number: | AMP533932-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 533932-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with our HDI PIN ASSY featuring a 4-row, 200-position design. Crafted from durable thermoplastic in a sleek black housing, this connector ensures reliable signal transmission with its gold-plated phosphor bronze contacts. Suitable for vertical mounting on PCBs, it offers a pitch of 2.54mm and can handle up to 3A of current. With a wide operating temperature range and compliance with UL 94V-0 flammability standards, it guarantees performance and safety in various environments. Perfect for applications requiring secure and efficient interconnections, this connector is a versatile solution for your electronic assembly needs.

