533935-6

Heilind Number:AMP533935-6
Manufacturer:TE Connectivity
Manufacturer Number:533935-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 4 ROW 240 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533935-6
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:3
Contact Amperage:3 A
Number of Positions:240
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.27 in, 1.57 mm
Connector Height:11.73 mm, .462 in
PCB Retention Type:Retention Solder Tails
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5249
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.19 in, 4.83 mm
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.21 in
Material Flammability Standard:UL 94V-0
Part Aliases:533935-6
SKU:AMP533935-6

Detailed Description

Enhance your PCB connectivity with our HDI PIN ASSY, featuring a robust 4-row configuration with 240 positions for seamless signal transmission. Crafted with durable thermoplastic housing in sleek black, this board mount connector ensures reliable performance in any application. With through-hole solder termination and gold-plated phosphor bronze contacts, it guarantees efficient conductivity with an amperage rating of 3A. Meeting UL 94V-0 flammability standards, it's designed for safety and durability. Perfect for vertical mounting, this connector operates flawlessly in a wide temperature range from -85 to 257°F. Whether for data or device connections, its matrix contact layout and four-beam shape offer superior signal integrity. Ideal for board-to-board configurations, it's a must-have for your electronic projects.