533935-7

Heilind Number:AMP533935-7
Manufacturer:TE Connectivity
Manufacturer Number:533935-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI PIN ASSY 4 ROW 260 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 533935-7
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Package Quantity:3
Contact Amperage:3 A
Number of Positions:260
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:4 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.27 in, 1.57 mm
Connector Height:11.73 mm, .462 in
PCB Retention Type:Retention Solder Tails
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5249
Contact Layout:Matrix
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.19 in, 4.83 mm
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.21 in
Material Flammability Standard:UL 94V-0
Part Aliases:533935-7
SKU:AMP533935-7

Detailed Description

Enhance your PCB connectivity with our HDI PIN ASSY, featuring 4 rows of 260 gold-plated phosphor bronze contacts for reliable signal transmission. Designed for seamless board-to-board mounting with through-hole solder termination, this connector ensures secure and efficient assembly. With a straight body orientation and a 2.54mm pitch, it offers precise alignment for optimal performance. The black thermoplastic housing, UL 94V-0 rated for flammability, guarantees durability in demanding environments. Operating within a wide temperature range from -85 to 257°F, this connector is suitable for various applications. Its four-beam contact shape and matrix layout provide robust contact stability. Ideal for signal circuits, this PCB mount header is a versatile solution for your connectivity needs.