| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53400-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #2, M2 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | .12 - .24 mm², 202 - 509 CMA, 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53400-1 |
53400-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PVF2 R 26-24 2 Terminal, designed for optimal performance. Featuring a Ring Tongue connector type and #2 stud size, this straight orientation terminal is suitable for a wide range of applications. With an operating temperature range of up to 302 °F (150 °C), it ensures reliability in diverse environments. The closed barrel design and insulation provide added safety and protection. Crafted for 26 AWG wire, it offers a secure and efficient connection. Trust in the quality of our Rings & Spades terminal for your crimping needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 53400-1 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 53400-1 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 53400-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 53400-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 53400-1 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 53400-1 Application Tooling | ![]() |


