53401-1

Heilind Number:AMP53401-1
Manufacturer:TE Connectivity
Manufacturer Number:53401-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PVF2 R 26-24 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53401-1
Series:PIDG
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:150 °C, 302 °F
Wire Size:.12 - .24 mm², 202 - 509 CMA, 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53401-1

Detailed Description

Enhance your electrical connections with our PIDG PVF2 R 26-24 4 terminal. Specifically designed for 26 AWG wires, this closed-barrel, insulated ring tongue connector ensures secure and reliable performance. With a stud size of M2.5 (#4) and an offset orientation, it's perfect for various applications. Operating at temperatures up to 302°F (150°C), it's built to withstand high heat environments. RoHS compliance ensures environmental responsibility. Upgrade your setup with this high-quality terminal, part of our Rings & Spades collection.