53402-1

Heilind Number:AMP53402-1
Manufacturer:TE Connectivity
Manufacturer Number:53402-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PVF2 R 26-24 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53402-1
Series:PIDG
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:150 °C, 302 °F
Wire Size:.12 - .24 mm², 202 - 509 CMA, 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53402-1

Detailed Description

Enhance your electrical connections with our PIDG PVF2 R 26-24 6 Terminal, a high-quality component designed for efficient performance. This ring tongue connector, featuring a closed barrel and straight terminal angle, is ideal for #6 and M3.5 stud sizes. With its offset orientation and insulation, it ensures secure and reliable contact even in challenging environments. Operating at temperatures up to 302°F (150°C), it meets the demands of various applications. Suitable for 26 AWG wires, it offers versatility in installation, accommodating wire sizes ranging from .12 to .24 mm². Trust in our Rings & Spades series for durable and RoHS-compliant solutions that meet your connectivity needs. Elevate your projects with our PIDG terminal for seamless and effective wire termination.