53404-1

Heilind Number:AMP53404-1
Manufacturer:TE Connectivity
Manufacturer Number:53404-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PVF2 R 26-24 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53404-1
Series:PIDG
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:.12 - .24 mm², 202 - 509 CMA, 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53404-1

Detailed Description

Enhance your electrical connections with this PIDG PVF2 R 26-24 10 terminal. Designed for efficiency and durability, this straight ring tongue connector features a #10 stud size and accommodates 26 AWG wires. With a closed barrel and insulation, it ensures secure and safe installations. Operating temperature range of up to 302°F (150°C) guarantees reliability in various environments. A must-have component in your toolbox for professional-grade crimping tasks.