53408-2

Heilind Number:AMP53408-2
Manufacturer:TE Connectivity
Manufacturer Number:53408-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG PVF2 R 22-16COM22-18MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53408-2
Series:PIDG
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53408-2

Detailed Description

Enhance your electrical connections with the PIDG PVF2 R 22-16COM22-18MIL 8 Crimp Ring Terminal. Designed for efficiency and durability, this terminal, part of the PIDG series, is crafted for #8 stud sizes (M4) with a straight orientation. Operating seamlessly in temperatures up to 302°F (150°C), it accommodates 22 AWG wires (.3 - 1.42 mm²) with ease. Its closed barrel design and insulation ensure secure and safe installations. Compliant with RoHS standards, this terminal is a reliable component for various applications in the field of connectors and crimp terminals.