| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53410-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53410-1 |
53410-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for secure and efficient wire termination, this terminal features a stud size of 1/4 (M6) and accommodates wire sizes ranging from 22-16 AWG (.3 - 1.42 mm²). With an offset orientation and straight terminal angle, it offers flexibility in installation. Operating at temperatures up to 302°F (150°C), it ensures reliable performance even in high-temperature environments. The closed barrel design and insulation guarantee safety and durability. Trust in our Rings & Spades supplier for quality connectors that meet your needs. Non-RoHS compliant. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-321045-1 | PIDG 16-14 R 1/4; TAPE | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 53410-1 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 53410-1 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 53410-1 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 53410-1 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 53410-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 53410-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 53410-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 53410-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 53410-1 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 53410-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 53410-1 Application Tooling | ![]() |


