53411-1

Heilind Number:AMP53411-1
Manufacturer:TE Connectivity
Manufacturer Number:53411-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG PVF2 22-16COM22-18MIL5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53411-1
Series:PIDG
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53411-1

Detailed Description

Enhance your electrical connections with our PIDG PVF2 22-16COM22-18MIL5/16 Crimp Ring Terminal. Crafted for durability and efficiency, this straight orientation connector features a closed barrel design for secure wire attachment. With a stud size of M8 (5/16), it accommodates a wire size of 22 AWG, making it suitable for a wide range of applications. Operating at temperatures up to 302°F (150°C), it ensures reliable performance even in demanding environments. RoHS compliant and fully insulated, it meets stringent industry standards for safety and quality. Ideal for professional or DIY projects, this terminal is a must-have for any electrical toolkit.