53413-1

Heilind Number:AMP53413-1
Manufacturer:TE Connectivity
Manufacturer Number:53413-1
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

PIDG PVF2 22-16COM22-18MIL 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53413-1
Series:PIDG
Connector Type:Ring Tongue
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53413-1

Detailed Description

Enhance your electrical connections with these PIDG PVF2 22-16COM22-18MIL 1/2 Crimp Ring Terminals. Designed for durability and performance, these ring tongue terminals feature a closed barrel construction and straight orientation, perfect for secure wire termination. With a stud size of 1/2 (M12) and an operating temperature range of up to 302°F (150°C), they are ideal for high-temperature applications. Suitable for 22 AWG wires (.3 - 1.42 mm²), these terminals offer reliable connectivity in various industrial settings. Their insulation ensures safety and compliance with industry standards, while the straight terminal angle facilitates easy installation. Upgrade your electrical systems with these quality crimp terminals.