| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53414-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #4, M2.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53414-1 |
53414-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PVF2 R 16-14 4 Terminal, designed for optimal performance. This Ring Tongue connector features a stud size of M2.5 (#4) and an offset orientation, ensuring secure and efficient installations. With an operating temperature range of up to 302°F (150°C), it's suitable for a variety of environments. Accommodating 16 AWG wire (1.25 - 2 mm²) with a barrel type of Closed, this insulated terminal is a reliable choice. Its straight terminal angle and compliance with RoHS regulations further attest to its quality. Perfect for professional or DIY projects, this terminal guarantees durability and functionality. Partner with us for all your Rings & Spades connector needs.


