| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53415-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53415-1 |
53415-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PVF2 R Crimp Ring Tongue Terminal, designed for 16-14 AWG wires. Featuring a #6 stud size, M3.5, and offset orientation, it offers secure and efficient performance. With a closed barrel and insulation, it ensures safety and durability in various applications. Operating at temperatures up to 302°F (150°C), this terminal is reliable even in high-heat environments. Straight terminal angle and compliance with RoHS regulations further add to its usability and eco-friendliness. Elevate your connectivity solutions with this essential component from our Rings & Spades collection.


