| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53416-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53416-1 |
53416-1
Specifications
Detailed Description
Enhance your electrical connections with this PIDG PVF2 R 16-14 6 terminal, designed for optimal performance. Its ring tongue connector type and #6 stud size ensure a secure fit, while its straight orientation simplifies installation. With an operating temperature range of up to 302°F (150°C), it's suitable for various environments. The closed barrel type and insulation provide added safety, making it perfect for use in a range of applications. Trust in the quality of this terminal from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 53416-1 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 53416-1 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 53416-1 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 53416-1 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 53416-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 53416-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 53416-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 53416-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 53416-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 53416-1 Application Tooling | ![]() |


