534175-5

Heilind Number:AMP534175-5
Manufacturer:TE Connectivity
Manufacturer Number:534175-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI BOX RECP 80 POS SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 534175-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Row Spacing:.15 in, 3.81 mm
Package Quantity:6
Number of Positions:80
Housing Color:Gray
Mount Orientation:Vertical
GPL:090
Packaging:Package
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.215 in, 5.46 mm
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5310
Contact Layout:Staggered
Stackable:No
Post Size:.008 x .018 in, .20 x .46 mm
ECCN:EAR99
Application Assembly Feature:None
Termination Post Tail Length:.19 in, 4.83 mm
Connector Assembly Type:PCB Mount Receptacle
Part Aliases:534175-5
SKU:AMP534175-5

Detailed Description

Elevate your connectivity with our MINI BOX RECP 80 POS SEALED receptacle, designed for optimal performance in aerospace, defense, and marine applications. Featuring a durable LCP housing in sleek gray, this connector boasts 80 gold-plated, beryllium copper contacts for reliable signal transmission. With a compact straight body orientation and through-hole solder termination, it ensures secure PCB mounting. The 1.27mm pitch and staggered contact layout offer versatility in board-to-board connectivity. Sealable for added protection, this component is essential for demanding environments where precision and durability are paramount. Trust in its quality for seamless integration in your electronic assemblies.