534175-6

Heilind Number:AMP534175-6
Manufacturer:TE Connectivity
Manufacturer Number:534175-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI BOX RECP ASSY 70 POS SEAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 534175-6
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Socket
Row Spacing:.15 in, 3.81 mm
Package Quantity:6
Number of Positions:70
Housing Color:Gray
Mount Orientation:Vertical
GPL:090
Packaging:Package
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.215 in, 5.46 mm
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5310
Contact Layout:Staggered
Stackable:No
Post Size:.008 x .018 in, .20 x .46 mm
ECCN:EAR99
Application Assembly Feature:None
Termination Post Tail Length:.19 in, 4.83 mm
Connector Assembly Type:PCB Mount Receptacle
Part Aliases:534175-6
SKU:AMP534175-6

Detailed Description

Discover the MINI BOX RECP ASSY 70 POS SEAL, a vital component designed for seamless connectivity in aerospace, defense, and marine applications. This straight, two-row receptacle assembly features a robust construction with LCP housing in a sleek gray finish. With termination through hole soldering and gold-plated beryllium copper contacts, it ensures reliable signal transmission. The 1.27mm pitch and 70 positions cater to intricate PCB layouts, while the sealable design guarantees protection in demanding environments. Suitable for PCB mounting, this connector boasts a vertical orientation and staggered contact layout, offering versatility in assembly. Meeting stringent quality standards, it's an essential solution for board-to-board connections in advanced electronic systems.