| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 534179-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 3.81 mm |
| Package Quantity: | 4 |
| Number of Positions: | 132 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 090 |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .22 in, 5.58 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5310 |
| Contact Layout: | Staggered |
| Stackable: | No |
| Post Size: | .008 x .018 in, .20 x .46 mm |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .23 in, .3 in, 5.84 mm, 7.62 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 534179-1 |
| SKU: | AMP534179-1 |
534179-1
Specifications
Detailed Description
Elevate your PCB connectivity with our Mini Box Receptacle Assembly, featuring 132 positions for seamless integration. Crafted with durable LCP housing in a sleek gray finish, this assembly boasts dual rows and Through Hole - Solder termination for secure attachment. Each contact, made of high-quality Phosphor Bronze with Gold plating, ensures reliable conductivity. With a compact pitch of 1.27mm and staggered layout, it offers efficient space utilization. Ideal for Aerospace Defense & Marine applications, this connector is designed for vertical mounting on printed circuit boards. RoHS compliant, it guarantees environmental responsibility without compromising performance. Upgrade your board-to-board connections with this advanced solution.

