| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53418-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53418-1 |
53418-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PVF2 R 16-14 10 Terminal. Designed for optimal performance, this ring tongue connector features a #10 stud size and accommodates 16 AWG wire, providing a secure and reliable fit. Its offset orientation and closed barrel design ensure efficient installation, while the high operating temperature range of up to 302°F guarantees durability in various environments. With straight terminal angle and insulation for added safety, this terminal is perfect for a wide range of applications. Trust in our Rings & Spades collection for superior quality and performance. Rest assured, it complies with RoHS standards, making it an eco-friendly choice for your projects. Elevate your connectivity solutions with this essential component.


