| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53418-2 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53418-2 |
53418-2
Specifications
Detailed Description
Ideal for secure and efficient electrical connections, this PVF2 PIDG Ring Terminal is designed for 16-14 AWG wires. With a #10 stud size and straight orientation, it offers a reliable solution for various applications. Operating at temperatures up to 302°F (150°C), this insulated terminal ensures safety and performance. Featuring a closed barrel design, it guarantees a strong and durable connection. RoHS compliant and part of our Rings & Spades product line, this terminal is a quality component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 47807-1 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


