53419-1

Heilind Number:AMP53419-1
Manufacturer:TE Connectivity
Manufacturer Number:53419-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PVF2 R 16-14 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53419-1
Series:PIDG
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53419-1

Detailed Description

Enhance your electrical connections with our PIDG PVF2 R 16-14 1/4 Terminal, designed for optimal performance in a variety of applications. This Ring Tongue connector features a durable construction with a closed barrel, ensuring secure and reliable wire termination. With a stud size of M6 and straight orientation, it offers easy installation on compatible components. Its insulated design guarantees safety and efficiency, even in high-temperature environments up to 302°F (150°C). Suitable for 16 AWG wires and boasting RoHS compliance, this terminal is a trusted choice for professionals in the field. Elevate your connectivity solutions with this essential component from our Rings & Spades collection.