| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53420-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53420-1 |
53420-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PVF2 R 16-14 Terminal, designed for secure and efficient performance. This ring tongue connector, featuring a stud size of M8 5/16, offers a straight orientation for seamless installation. With an operating temperature range of up to 302°F (150°C), it ensures reliability in various environments. Suitable for 16 AWG wire sizes, with a barrel type that is closed and insulated, this terminal guarantees safety and durability. Trust in our Rings & Spades supplier product for high-quality connectivity solutions, with straight terminal angles for ease of use. Please note, this product is not RoHS compliant. Elevate your projects with this essential component, available in our Crimp Ring Terminals collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 53420-1 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 53420-1 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 53420-1 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 53420-1 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 53420-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 53420-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 53420-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 53420-1 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 53420-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 53420-1 Application Tooling | ![]() |


