| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 534204-4 |
| Series: | AMPMODU IV/V |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 55 |
| Contact Amperage: | 3 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .24 in, 6.05 mm |
| PCB Retention Type: | Retention Solder Tails |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin Slots |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5414 |
| Contact Layout: | Inline |
| ECCN: | EAR99 |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 534204-4 |
| Replacement Part: | 5-534204-4 |
| SKU: | AMP534204-4 |
534204-4
Specifications
Detailed Description
Introducing the AMPMODU IV/V series right angle PCB mount receptacle, designed for reliable signal connections in industrial applications. With two rows of 30 gold-plated contacts, this connector ensures secure board-to-board mating with a pitch of 2.54mm (.1 in). Featuring a black thermoplastic housing meeting UL 94V-0 flammability standards, it offers durability and safety. The through-hole solder termination method, along with retention solder tails, guarantees easy and stable PCB installation. With a contact rating of 3A at 250VAC, and high-temperature tolerance, this connector is ideal for demanding environments. Its compact design, PCB standoff feature, and guide pin slots for mating alignment make it easy to integrate into your system. Trust in the AMPMODU IV/V for efficient and robust PCB connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102692-7 | ![]() | |
| TE Connectivity 1-102802-6 | ![]() | |
| TE Connectivity 534245-2 | ![]() | |
| TE Connectivity 534978-5 | ![]() |


