| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 534206-1 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 22 |
| Contact Amperage: | 2 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 534206-1 |
| Replacement Part: | 5-534206-1 |
| SKU: | AMP534206-1 |
534206-1
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a durable black housing made of UL 94V-0 rated Polyester - GF. This vertical PCB Mount Receptacle boasts a compact profile with a .198-inch height, perfect for space-saving applications. With a pitch of 2.54 mm (.1 in) and two rows of two positions each, it offers reliable socket contacts for efficient signal transmission. The gold-plated contact mating area ensures optimal conductivity, while the phosphor bronze contact material and tin-lead PCB termination guarantee durability. Meeting industrial standards, this connector is ideal for board-to-board and board stacking setups, with stackable capability and closed entry housing for added protection. Trust in its 333 V AC voltage rating, 2 A contact amperage, and 5000 MΩ insulation resistance for secure and efficient performance. Compliant with RoHS regulations and boasting a temperature rating suitable for standard operating conditions, this connector is a dependable choice for your electronic assemblies. Packaged in tubes for convenient handling, it comes in a package quantity of 22, ready to streamline your production process. Elevate your PCB design with this high-quality connector, offering both functionality and peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146261-1 | ![]() |


