| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53421-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53421-1 |
53421-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PVF2 R 16-14 3/8 Terminal. Designed for efficiency and durability, this ring tongue connector features a 3/8 stud size and straight orientation, making installation a breeze. With an operating temperature range of 302°F (150°C), it's suitable for high-temperature environments. The closed barrel design and insulation ensure secure and safe connections. Engineered for 16 AWG wires, this terminal is perfect for various applications. Trust in the quality of our Rings & Spades product line for all your crimp terminal needs. Straight angle and RoHS compliance make it a reliable choice for your projects. Upgrade your connectors with this essential component.


