| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53423-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53423-1 |
53423-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Ring Tongue terminals. Designed for optimal performance, these connectors feature a #6 stud size with M3.5 compatibility, guaranteeing a secure fit. The offset orientation allows for efficient installation in various applications, while the closed barrel design ensures reliable conductivity. With a wire size range of 10-12 AWG (3-6 mm²) and operating temperatures up to 302°F (150°C), they are suitable for high-demand environments. These insulated terminals, part of our Rings & Spades collection, boast straight terminal angles and meet all industry standards for quality and performance. Upgrade your crimping setup with these durable and versatile connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 53423-1 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 53423-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 53423-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 53423-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 53423-1 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 53423-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 53423-1 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 53423-1 Application Tooling | ![]() |


