| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 534236-9 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 2 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.4 - 2.4 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.04 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 534236-9 |
| SKU: | AMP534236-9 |
534236-9
Specifications
Detailed Description
Introducing our Modu Connector System, a versatile solution for your PCB connectivity needs. This two-row connector features a durable housing made of UL 94V-0 rated Polyester with Glass Fiber reinforcement, ensuring reliability in industrial environments. With a pitch of 2.54mm (.1 in) and 18 gold-plated contacts, it offers efficient signal transmission at a contact amperage of 2A. The black housing, designed for vertical mounting, provides a sleek and space-saving solution for your PCB assembly. Featuring through-hole solder termination and a closed entry housing for added protection, this connector is suitable for a wide range of applications. Each package includes 25 connectors, making it convenient for bulk installations. RoHS compliant and with a temperature rating for standard use, it meets quality and safety standards for your peace of mind. Upgrade your PCB connectivity with the Modu Connector System.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 826632-9 | ![]() | |
| TE Connectivity 826656-9 | ![]() |


