| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 534237-1 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 74 |
| Contact Amperage: | 2 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5483 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 650-1029-01 534237-1 |
| Replacement Part: | 5-534237-1 |
| SKU: | AMP534237-1 |
534237-1
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V series single-row socket connector. Designed for seamless through-hole solder termination, it boasts a durable polyester housing in sleek black, meeting UL 94V-0 flammability standards. The phosphor bronze contacts with gold plating ensure reliable performance, with a contact rating of 2A at 333V AC. With a compact pitch of 2.54mm (.1 in) and stackable configuration, this connector is ideal for space-efficient vertical mounting. Featuring a closed entry housing for added protection, it guarantees secure board-to-board connections in various industrial applications. Trust in its high-quality construction and standard temperature rating for dependable performance. RoHS compliant for environmental responsibility. Each package contains 74 units, making it convenient for your assembly needs. Elevate your PCB interconnect solutions with this versatile and efficient connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-102974-3 | ![]() | |
| TE Connectivity 5-146129-1 | ![]() | |
| TE Connectivity 5-146285-3 | ![]() | |
| TE Connectivity 5-146304-3 | ![]() | |
| TE Connectivity 5-147118-1 | ![]() |


