534237-5

Heilind Number:AMP534237-5
Manufacturer:TE Connectivity
Manufacturer Number:534237-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

07 MODII VRT SR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 534237-5
Series:AMPMODU IV/V
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:32
Contact Amperage:2 A
Number of Positions:7
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.14 in, 3.56 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5483
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:534237-5
Replacement Part:5-534237-5
SKU:AMP534237-5

Detailed Description

Introducing the AMPMODU IV/V series board-to-board PCB connector, designed for reliable and efficient connections in industrial applications. With a straight body orientation and vertical mount orientation, this connector features a single row of 7 gold-plated socket contacts, ensuring optimal conductivity. The polyester housing in sleek black color meets UL 94V-0 flammability standards for enhanced safety. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, it offers versatility and performance. Suitable for through-hole solder termination, it is stackable and has a standard profile, making it ideal for various PCB assembly requirements. With a contact amperage of 2A and insulation resistance of 5000 MΩ, this connector guarantees durability and stability in operation. RoHS compliance pending. Elevate your connectivity solutions with this high-quality board-to-board connector.