| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 534237-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 28 |
| Contact Amperage: | 2 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5483 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 534237-6 |
| Replacement Part: | 5-534237-6 |
| SKU: | AMP534237-6 |
534237-6
Specifications
Detailed Description
Meet the demands of your PCB connectivity needs with our AMPMODU IV/V series straight socket connectors. Designed for through-hole soldering, these connectors offer a reliable and secure connection, with gold-plated phosphor bronze contacts ensuring optimal conductivity. With a pitch of 2.54mm and a voltage rating of 333V AC, they are suitable for a wide range of applications. The black polyester housing, UL 94V-0 flammability standard, and vertical mount orientation provide durability and versatility. Featuring a standard profile and top entry location, they are easy to install and use. Each package contains 28 connectors, making them ideal for bulk projects. Trust in the quality and performance of these industrial-grade connectors for seamless board-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 147336-1 | ![]() | |
| TE Connectivity 5-146129-6 | ![]() | |
| TE Connectivity 5-146285-8 | ![]() | |
| TE Connectivity 5-146309-4 | ![]() | |
| TE Connectivity 5-147118-2 | ![]() |


