| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 534237-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 22 |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5483 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 534237-8 |
| Replacement Part: | 5-534237-8 |
| SKU: | AMP534237-8 |
534237-8
Specifications
Detailed Description
Introducing the AMPMODU IV/V series straight socket connector, a reliable solution for your PCB connection needs. With a pitch of 2.54mm and a voltage rating of 333V AC, this connector is suitable for a wide range of applications. Its polyester housing with glass fiber reinforcement ensures durability, while gold-plated phosphor bronze contacts provide excellent conductivity. Featuring a single row design with 10 positions, it offers efficient board-to-board connectivity. The black housing color adds a sleek touch to your assembly, and its vertical mount orientation saves space. With UL 94V-0 flammability standard compliance and a temperature rating suitable for industrial use, this connector guarantees safety and reliability. Whether for standard or stackable setups, its closed entry housing and square contact shape with a short point ensure secure mating. Perfect for PCB mounting, it is designed for easy installation with through-hole solder termination. Trust in the AMPMODU IV/V connector for high-performance connectivity in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 147336-3 | ![]() | |
| TE Connectivity 6-102974-0 | ![]() |


