| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53426-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53426-1 |
53426-1
Specifications
Detailed Description
Enhance your electrical connections with this PIDG PVF2 R 12-10 1/4 Ring Tongue Terminal. Designed for secure and efficient wire termination, this insulated terminal features a closed barrel and accommodates 10-12 AWG wire sizes. Its offset orientation and straight terminal angle offer versatility in installation, while its high operating temperature range of up to 302°F ensures reliable performance in demanding environments. Trust in the quality of our Rings & Spades supplier product, perfect for various industrial and commercial applications. With RoHS compliance and a stud size of 1/4, M6, this terminal guarantees both safety and convenience in your connectivity projects. Upgrade your crimping arsenal with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 53426-1 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 53426-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 53426-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 53426-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 53426-1 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 53426-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 53426-1 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 53426-1 Application Tooling | ![]() |


