534267-1

Heilind Number:AMP534267-1
Manufacturer:TE Connectivity
Manufacturer Number:534267-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MODIV VRT DR OE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 534267-1
Series:AMPMODU IV/V
Amperage:3 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:32
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Bottom & Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.245 in, 6.2 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5484
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.62 µm
Contact Mating Area Length:.1 in, 2.54 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:534267-1
Replacement Part:5-534267-1
SKU:AMP534267-1

Detailed Description

Introducing the AMPMODU IV/V Board-to-Board Connector, a reliable solution for your interconnection needs. This connector features a straight orientation with two rows and 14 positions, allowing for secure and efficient PCB mounting. With a pitch of 2.54mm (.1 in) and a low-profile design, it is suitable for various industrial applications. The housing, made of UL 94V-0 rated polyester-GF, ensures durability and safety. Gold-plated phosphor bronze contacts offer excellent conductivity, with an amperage rating of 3A and voltage withstand of 333V AC. Termination is through-hole soldering, with bottom and top entry options for flexibility in assembly. RoHS compliant and suitable for standard temperature environments, this connector is a dependable choice for your electronic systems.